help desk software
DATA SHEET

HDS001R

Littelfuse/C&K

Micro Mini Side Actuated Surface Mount Detect Switch

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
HDS001R
RoHS:
Yes
HTS:
8536509031
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Pole Throw Configuration:
SPST
Actuator Style:
Lever
Total Travel:
1.07 mm
Operating Force:
0.29 N
Maximum Current Rating:
0.001@5VDC A
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Electrical Life:
100000 Cycles
Operating Temperature:
-40 to 80 °C
Body Orientation:
Right Angle
Micro Mini Side Actuated Surface Mount Detect Switch
Search Keywords:
HDS001R
IN STOCK: 9,634
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.060
$26.500
250
$0.942
$235.500
500
$0.923
$461.500
1,250
$0.905
$1,131.250
2,500
$0.892
$2,230.000
3,750
$0.878
$3,292.500
5,000 +
$0.865
$4,325.000
Tools/3D Models