HDT0001
Littelfuse/C&KSwitch Detector - N.O. - SPST - Lever - Gull Wing - 0.001A - 5VDC - SMD - T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
HDT0001
RoHS:
Yes
HTS:
8536509031
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2450
Package Type:
Reel
Pole Throw Configuration:
SPST
Actuator Style:
Lever
Total Travel:
1.05 mm
Operating Force:
0.34 N
Maximum Current Rating:
0.001@5VDC A
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Electrical Life:
100000 Cycles
Operating Temperature:
-40 to 85 °C
Body Orientation:
Straight
The HDT0001 is a switch detector from C&K Components that can be used in a wide array of applications. This lever actuator is 1.4 mm long. It has a SPST configuration. This device has a maximum current rating of 0.001 A @ 5VDC. This switch detector has an operating temperature range of -40 °C to 85 °C. It has 4 terminals. The HDT0001 switch detector has a gull wing termination style. The maximum DC voltage rating is 5 VDC. This product is 3.5 mm long, 3.35 mm tall and 3.3 mm deep.
Search Keywords:
HDT0001
IN STOCK:
13,319
Ships today, if you order in
Minimum Order:
2450
Multiple:
2450
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2,450
$0.4341
$1,063.545
4,900
$0.4298
$2,106.020
7,350
$0.4255
$3,127.425
9,800
$0.4212
$4,127.760
12,250
$0.4170
$5,108.250
17,150
$0.4128
$7,079.520
26,950
+
$0.4087
$11,014.465
Product Changes