HDT0004
Littelfuse/C&KSwitch Detector - N.O. - SPST - Lever - Gull Wing - 0.001A - 5VDC - SMD - T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
HDT0004
RoHS:
Yes
HTS:
8536509031
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2800
Package Type:
Reel
Pole Throw Configuration:
SPST
Actuator Style:
Lever
Total Travel:
1.3 mm
Operating Force:
0.34 N
Maximum Current Rating:
0.001@5VDC A
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Electrical Life:
100000 Cycles
Operating Temperature:
-40 to 85 °C
Body Orientation:
Straight
The HDT0004 is a switch detector from C&K Components that can be used in a wide array of applications. It has a SPST configuration. This lever actuator is 1.5 mm long. This device has a maximum current rating of 0.001 A @ 5VDC. This switch detector has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 4 terminals. The HDT0004 switch detector has a gull wing termination style. The maximum DC voltage rating is 5 VDC. This product is 4.9 mm long, 3.8 mm tall and 4.7 mm deep.
Search Keywords:
HDT0004
IN STOCK:
6,240
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3500
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$0.745
$18.625
1,000
$0.620
$620.000
2,500
$0.610
$1,525.000
3,500
$0.601
$2,103.500
7,000
$0.592
$4,144.000
10,500
$0.583
$6,121.500
14,000
+
$0.574
$8,036.000