help desk software
DATA SHEET

HDT0204

Littelfuse/C&K

Micro Mini Surface Mount Detect Switch

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
HDT0204
RoHS:
Yes
HTS:
8536509031
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Pole Throw Configuration:
SPST
Actuator Style:
Lever
Total Travel:
1.4 mm
Operating Force:
0.34 N
Maximum Current Rating:
0.001@5VDC A
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Electrical Life:
100000 Cycles
Operating Temperature:
-40 to 85 °C
Body Orientation:
Straight
Micro Mini Surface Mount Detect Switch
Search Keywords:
HDT0204
IN STOCK: 1,795
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.921
$23.025
250
$0.758
$189.500
500
$0.726
$363.000
2,000
$0.670
$1,340.000
4,000
$0.660
$2,640.000
6,000
$0.650
$3,900.000
8,000
$0.641
$5,128.000
10,000 +
$0.631
$6,310.000
Tools/3D Models