help desk software
DATA SHEET

JS102011SCQN

Littelfuse/C&K

Sub-Miniature Slide Switch

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
JS102011SCQN
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Mounting:
PCB Surface Mount
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.3@6VDC A
Contact Plating:
Silver
Operating Temperature:
-40 to 85 °C
Termination Style:
Gull Wing
Dimension:
8.5 x 7.5 x 5.5 mm
Sub-Miniature Slide Switch
Search Keywords:
JS102011SCQN
IN STOCK: 6,800
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.4706
$470.600
3,000
$0.4439
$1,331.700
5,000
$0.4395
$2,197.500
8,000
$0.4351
$3,480.800
10,000
$0.4307
$4,307.000
15,000
$0.4264
$6,396.000
25,000 +
$0.4221
$10,552.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models