Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
K12G0BK1.53.57N
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
250
Pole Throw Configuration:
DPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
N.O.
Terminal Type:
PC Pins
Total Travel:
1.5 mm
Dimension:
10.9 x 10.9 x 11 mm
Actuator Style:
Round Button
Operating Force:
7 N
Illumination Type:
N/R
Illumination Color:
N/R
High Performance Key Switch
IN STOCK:
0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1,250
$5.78
$7,225.000
2,500
$3.05
$7,625.000
3,750
$2.10
$7,875.000
5,000
+
$2.06
$10,300.000
Product Guides