Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
K12G0BK1.5612N
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Pole Throw Configuration:
DPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
N.O.
Terminal Type:
PC Pins
Total Travel:
1.5 mm
Dimension:
10.9 x 10.9 x 11 mm
Actuator Style:
Round Button
Operating Force:
12 N
Illumination Type:
N/R
Illumination Color:
N/R
Life Cycle:
Discontinued
High Performance Key Switch
Search Keywords:
K12G0BK15612N
This product is discontinued, but still in stock
IN STOCK:
96
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.27
$32.700
100
$2.58
$258.000
500
$2.34
$1,170.000
1,000
$2.22
$2,220.000
1,250
$2.18
$2,725.000
2,500
$2.15
$5,375.000
3,750
$2.12
$7,950.000
5,000
+
$2.09
$10,450.000
Product Guides