Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
K12PBK15N1R
Alias/AKA:
Y16T21510FP
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
300
Pole Throw Configuration:
SPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
N.C.
Terminal Type:
PC Pins
Total Travel:
1 mm
Dimension:
10.9 x 10.9 x 11 mm
Actuator Style:
Round Button
Operating Force:
5 N
Illumination Type:
N/R
Illumination Color:
N/R
High Performance Key Switch
Search Keywords:
K12PBK15N1R
IN STOCK:
0
MOQ for out of Stock Qty:
1275
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1,275
$10.43
$13,298.250
2,550
$5.33
$13,591.500
3,825
$3.63
$13,884.750
5,100
+
$3.55
$18,105.000
Product Guides