help desk software
DATA SHEET

K12PBK23.5N

Littelfuse/C&K

High Performance Key Switch

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
K12PBK23.5N
Alias/AKA:
Y16T25300FP
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Pole Throw Configuration:
SPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
N.O.
Terminal Type:
PC Pins
Total Travel:
2 mm
Dimension:
10.9 x 10.9 x 11 mm
Actuator Style:
Round Button
Operating Force:
3.5 N
Illumination Type:
N/R
Illumination Color:
N/R
High Performance Key Switch
Search Keywords:
K12PBK235N
IN STOCK: 443
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
675
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.71
$27.100
100
$2.40
$240.000
250
$2.35
$587.500
500
$2.31
$1,155.000
675
$2.27
$1,532.250
1,350
$2.23
$3,010.500
2,025
$2.20
$4,455.000
2,700 +
$2.17
$5,859.000
Tools/3D Models