Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
K5V1GN43T
Alias/AKA:
Y71243241FP
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Tray
Dimension:
8 x 17.1 x 11.05 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Style:
Round Button
Operating Force:
4 N
Contact Rating @ Voltage:
1 A
Illumination Type:
LED
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
The K5V1GN43T from C&K COMPONENTS is an illuminated tact switch designed for high reliability and long-lasting performance. This switch features a compact design with a tactile feedback for enhanced user experience. It is perfect for applications where a tactile response and visual indication are desired. With its reliable construction and high-quality materials, the K5V1GN43T is a durable and dependable choice for your electronic projects.
Search Keywords:
K5V1GN43T
IN STOCK:
540
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.92
$54.600
25
$8.97
$224.250
60
$8.37
$502.200
120
$7.52
$902.400
300
$6.88
$2,064.000
540
$6.42
$3,466.800
1,020
$6.17
$6,293.400
2,520
+
$6.08
$15,321.600
Product Guides
CUSTOMERS
ALSO BOUGHT
39-28-8060
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Bag
EEH-ZA1H101P
Hybrid Polymer Capacitor - 100 µF - 50 V - 20% - 10 X 10.2mm - Radial - SMD - 2000 mA - 10...
V7812W-500
500 mA Output Current, 9~72 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 12 Vdc, ...