Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KDS33
RoHS:
Yes
HTS:
8536509031
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Pole Throw Configuration:
SPST
Actuator Style:
Plunger
Total Travel:
N/A
Operating Force:
N/A
Maximum Current Rating:
N/A
Mounting:
Panel Mount
Terminal Type:
Wire Lead
Electrical Life:
10000 Cycles
Operating Temperature:
-40 to 85 °C
Body Orientation:
Straight
The C&K COMPONENTS part KDS33 is a reliable and versatile Intrusion Switch designed to provide utmost security to your premises. Its compact and durable design ensures seamless integration with existing security systems, while its advanced technology guarantees accurate detection of any unauthorized access or intrusion. With easy installation and compatibility with various security applications, the KDS33 offers a reliable solution for protecting your property from potential threats. Trust C&K COMPONENTS' decades of expertise in producing high-quality components to safeguard your assets effectively with the KDS33 Intrusion Switch.
Search Keywords:
KDS33
IN STOCK:
1,076
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$3.717
$185.850
100
$3.510
$351.000
250
$3.249
$812.250
500
$3.146
$1,573.000
1,000
$2.849
$2,849.000
2,500
$2.644
$6,610.000
5,000
$2.618
$13,090.000
7,500
+
$2.591
$19,432.500
Product Guides