Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KM1101RR05BE
RoHS:
Yes
HTS:
8536509031
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Bag
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
OFF Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
9.86 x 9.86 x 32.91 mm
The C&K KM1101RR05BE Subminiature Pushbutton Switch is a reliable and versatile component designed for a variety of electronic applications. With its compact size and durable construction, this switch is perfect for use in tight spaces where a standard-sized switch may not fit. The KM1101RR05BE features a red actuator for easy identification and a tactile feedback for user-friendly operation. Trust C&K Components for high-quality switches that deliver exceptional performance and longevity.
Search Keywords:
KM1101RR05BE
IN STOCK:
117
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.39
$51.950
50
$10.24
$512.000
100
$10.08
$1,008.000
250
$9.93
$2,482.500
500
$5.26
$2,630.000
750
$3.70
$2,775.000
1,000
+
$3.63
$3,630.000
CUSTOMERS
ALSO BOUGHT
30-9506-29
Cable Assembly Modem 1.829m 9 POS D-Sub to 25 POS D-Sub F-M
1-1658622-2
64 NOVO MIL/CTR 30DP,LEAD FREE
5198C-SL005
Multi-Conductor Cable 8 Conductors 22AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
205839-3
CPC PLUG ASSEMBLY SIZE 17-28
2-322329-1
TERM, RING, STRATO-THERM, HT, 16-14, 6