KMR211G
Littelfuse/C&KSwitch Tactile N.O. SPST Button Gull Wing 0.05A 50VDC 1VA 200000Cycles 1N SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KMR211G
RoHS:
No
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack
7000
Package Type:
Reel
Dimension:
2.8 x 4.6 x 1.9 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
1 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
The C&K COMPONENTS part KMR211G is a high-quality tactile switch designed for automotive applications. This SPST (Single Pole Single Throw) button features a Gull Wing design, making it perfect for surface mount installation. With a low current rating of 0.05A and a voltage rating of 50VDC, this switch is ideal for various automotive electrical circuits. It has a power rating of 1VA and can withstand up to 200,000 cycles of operation, ensuring long-lasting performance in demanding environments. Additionally, the KMR211G offers a tactile feedback and a 1N actuation force, providing a satisfying tactile experience for users. This switch is conveniently available in tape and reel packaging.
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides