help desk software
DATA SHEET

KMR241NGULCLFS

Littelfuse/C&K

Microminiature SMT Top Actuated

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KMR241NGULCLFS
Alias/AKA:
Y78B24124FP
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
7000
Package Type:
Reel
Dimension:
4.6 x 2.8 x 1.9 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
4 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
Microminiature SMT Top Actuated
Search Keywords:
KMR241NGULCLFS
IN STOCK: 5,790
Ships today, if you order in
Minimum Order:
500
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.4820
$241.000
1,000
$0.4725
$472.500
2,500
$0.4633
$1,158.250
7,000
$0.4564
$3,194.800
14,000
$0.4279
$5,990.600
21,000
$0.4122
$8,656.200
28,000 +
$0.4060
$11,368.000
Tools/3D Models