help desk software
DATA SHEET

KMR431NGLFS

Littelfuse/C&K

Microminiature SMT Top Actuated

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KMR431NGLFS
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6000
Package Type:
Reel
Dimension:
4.6 x 2.8 x 2.5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
3 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
Microminiature SMT Top Actuated
Search Keywords:
KMR431NGLFS
  Possible Replacement options available.  See Alternatives
IN STOCK: 6,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
4500
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.3980
$19.900
1,000
$0.3494
$349.400
2,500
$0.3442
$860.500
4,500
$0.3390
$1,525.500
9,000
$0.3278
$2,950.200
13,500
$0.3164
$4,271.400
18,000 +
$0.3117
$5,610.600
Tools/3D Models