help desk software
DATA SHEET

KMS233GLFG

Littelfuse/C&K

Microminiature SMT Side Actuated

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KMS233GLFG
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Dimension:
4.6 x 3.55 x 1.42 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Rectangular Button
Operating Force:
3 N
Contact Rating @ Voltage:
0.2 A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
Microminiature SMT Side Actuated
Search Keywords:
KMS233GLFG
IN STOCK: 45,614
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
750
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.680
$34.000
250
$0.628
$157.000
500
$0.592
$296.000
750
$0.580
$435.000
1,500
$0.565
$847.500
2,250
$0.559
$1,257.750
3,000 +
$0.506
$1,518.000
Tools/3D Models