KMT071NGJLHS
Littelfuse/C&KSwitch - Tactile - N.O. - SPST - Round Button - J-Lead - 0.05A - 32VDC - 0.5VA - 300000Cycles - 2.3N - SMD - Automotive - T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KMT071NGJLHS
Alias/AKA:
Y34H07122FP
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Dimension:
2.6 x 3.4 x 0.73 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.3 N
Contact Rating @ Voltage:
0.5 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal:
N/A
Seal Location:
N/A
The KMT071NGJLHS is a nano-miniature tactile switch from C&K Components, easy for turning on your circuit with applied force. This device has a maximum current rating of 0.05. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The KMT071NGJLHS tactile switch has a j-lead termination style. The maximum DC voltage rating is 32 VDC. This product is 2.6 mm long, 0.73 mm tall and 3.4 mm deep.
Search Keywords:
KMT071NGJLHS
IN STOCK:
763,944
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1967
$0.1967
5,000
$0.1788
$894.0000
10,000
$0.1719
$1,719.0000
25,000
$0.1657
$4,142.5000
50,000
$0.1632
$8,160.0000
100,000
+
$0.1607
$16,070.0000