KS11R22CQD
Littelfuse/C&KSingle Pole Key Switch- Through Hole- 100,000 cycles-Unsealed- 50V-25mA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KS11R22CQD
RoHS:
Yes
HTS:
8536509031
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Pole Throw Configuration:
SPST
Body Orientation:
Straight
Maximum Current Rating:
0.025@50VAC 50VDC A
Mounting:
Through Hole
Switch Configuration:
OFF Mom
Terminal Type:
PC Pins
Total Travel:
0.71 mm
Dimension:
12.32 x 12.32 x 9.86 mm
Actuator Style:
Square Button
Operating Force:
N/A
Illumination Type:
N/R
Illumination Color:
N/R
The KS11R22CQD with dimensions 12.32 x 12.32 x 9.86 mm has Through Hole mounting with SPST Pole throw configuration ,Off-Mom switching configuration and Square Button actuator.This unsealed switch has Thru-hole termination style with Straight body orientation.Available in a variety of cap colors and either an SPST or SPDT configuration, C&K’s KS Single Pole keyswitch is found in products throughout the instrumentation and telecommunications industries. KS keyswitches are built to meet all high-performance expectations while still retaining a consistent tactile feel for the end-user over a long period of time.
Search Keywords:
KS11R22CQD
IN STOCK:
4,381
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$1.49
$149.000
300
$1.44
$432.000
500
$1.42
$710.000
1,000
$1.39
$1,390.000
2,500
$1.37
$3,425.000
5,000
$1.35
$6,750.000
7,500
$1.33
$9,975.000
10,000
+
$1.31
$13,100.000
Product Guides
Product Changes