help desk software
DATA SHEET

KS12R22CQE

Littelfuse/C&K

Single Pole Key Switch

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KS12R22CQE
RoHS:
Yes
HTS:
8536509031
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Pole Throw Configuration:
SPDT
Body Orientation:
Straight
Maximum Current Rating:
0.025@50VAC 50VDC A
Mounting:
Through Hole
Switch Configuration:
ON Mom
Terminal Type:
PC Pins
Total Travel:
0.71 mm
Dimension:
12.32 x 12.32 x 9.86 mm
Actuator Style:
Square Button
Operating Force:
N/A
Illumination Type:
N/R
Illumination Color:
N/R
Single Pole Key Switch
Search Keywords:
KS12R22CQE
IN STOCK: 0
MOQ for out of Stock Qty:
125
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$5.74
$717.500
250
$3.53
$882.500
375
$2.80
$1,050.000
500 +
$2.74
$1,370.000
Tools/3D Models