KSA0A511LFTR
Littelfuse/C&KSwitch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 5N Thru-Hole Automotive Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KSA0A511LFTR
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
3250
Package Type:
Reel
Dimension:
7.4 x 9.5 x 4.7 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
5 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 5N Thru-Hole Automotive Tube
Search Keywords:
KSA0A511LFTR
IN STOCK:
0
MOQ for out of Stock Qty:
2438
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2,438
$1.2034
$2,933.889
4,875
$0.6372
$3,106.350
7,313
$0.4484
$3,279.149
9,750
+
$0.4394
$4,284.150
Product Guides