help desk software
DATA SHEET

KSA0M212LFT

Littelfuse/C&K

High Performance Sealed Tact Switch

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KSA0M212LFT
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Bulk
Dimension:
6.2 x 9 x 4.7 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.3 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
Total
Seal Location:
N/A
High Performance Sealed Tact Switch
Search Keywords:
KSA0M212LFT
IN STOCK: 12,881
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.4499
$0.4499
500
$0.4090
$204.5000
1,000
$0.3645
$364.5000
2,500
$0.3609
$902.2500
5,000
$0.3572
$1,786.0000
7,500
$0.3537
$2,652.7500
10,000 +
$0.3501
$3,501.0000
Tools/3D Models