KSA0V211LFTR
Littelfuse/C&KSwitch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.3N Bracket Mount/Through Hole Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KSA0V211LFTR
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
2500
Dimension:
9.5 x 7.3 x 8 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.3 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.3N Bracket Mount/Through Hole Automotive Bulk
Search Keywords:
KSA0V211LFTR
IN STOCK:
49,718
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6900
$34.500
500
$0.5393
$269.650
1,000
$0.4927
$492.700
2,500
$0.4215
$1,053.750
5,000
$0.4173
$2,086.500
7,500
$0.4131
$3,098.250
10,000
$0.4090
$4,090.000
15,000
+
$0.4049
$6,073.500
Product Guides
CUSTOMERS
ALSO BOUGHT
94HAB16RAT
Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tub...
FTSH-105-01-L-DV-K-A
This micro header features a variety of standard options and is an Extended Life Product™,...
9202036
No. 96 Nut Brass |Marathon Special Products 9202036
9202066
Stud Connector - Brass - Unplated.