help desk software
DATA SHEET

KSA0V511LFT

Littelfuse/C&K

Sealed Tact Switch

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KSA0V511LFT
Alias/AKA:
Y33A51119FPLFT
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Bulk
Dimension:
9.5 x 7.3 x 8 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
5 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
Sealed Tact Switch
  This product is not in stock and cannot be back-ordered
Minimum Order:
250
Multiple:
250
RECOMMENDED REPLACEMENT
KSA0V511LFTR
KSA0V511LFTR
VIEW PRODUCT
Tools/3D Models