KSA1M211LFTR
Littelfuse/C&KSwitch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 1.8N Thru-Hole Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KSA1M211LFTR
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
5000
Dimension:
7.4 x 9 x 4.7 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.8 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 1.8N Thru-Hole Automotive Bulk
Search Keywords:
KSA1M211LFTR
IN STOCK:
13,784
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2500
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6045
$30.225
500
$0.4691
$234.550
1,000
$0.4316
$431.600
2,500
$0.4035
$1,008.750
5,000
$0.3749
$1,874.500
7,500
$0.3711
$2,783.250
10,000
+
$0.3674
$3,674.000
DOWNLOADS