KSC241GLFS
Littelfuse/C&KSMT Tactile Switch - 3.5N - 32VDC - 50mA - Silver Contacts - Gullwing - Soft Actuator - 3.5mm High - Lead Free - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KSC241GLFS
Alias/AKA:
Y31B41136FPLFS
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Dimension:
6.2 x 10 x 3.5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
4 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
The KSC241GLFS is a tactile switch from C&K Components. This device has a maximum current rating of 0.05. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The KSC241GLFS tactile switch has a gull wing termination style. This product is 6.2 mm long, 3.5 mm tall and 10 mm deep. This round button actuator is 0.9 mm long. The maximum DC voltage rating is 32 VDC.
Product Highlights:
- Positive tactile feeling
- Range of 6 actuation forces
- J or G terminations
- Tape & reel
- IP 67
Search Keywords:
KSC241GLFS
IN STOCK:
13,856
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2750
$0.2750
2,000
$0.2500
$500.0000
4,000
$0.2462
$984.8000
6,000
$0.2373
$1,423.8000
8,000
$0.2337
$1,869.6000
10,000
$0.2302
$2,302.0000
26,000
$0.2267
$5,894.2000
50,000
+
$0.2233
$11,165.0000