KSC251JLFS
Littelfuse/C&KSMT Tactile Switch - 5.5N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 3.5mm High - Lead Free - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KSC251JLFS
Alias/AKA:
Y31B51132FPLFS
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
Dimension:
6.2 x 6.8 x 3.5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
5.5 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal:
N/A
Seal Location:
N/A
"Introducing the KSC251JLFS Sealed Tact Switch by C&K COMPONENTS. This compact and reliable switch is designed for surface mount installation and features a unique sealed construction to prevent dust, debris, and liquid ingress. With a smooth and responsive tactile feel, this switch offers a comfortable user experience while ensuring long-lasting performance. Ideal for a wide range of applications including consumer electronics, automotive, and industrial equipment, the KSC251JLFS is the perfect choice for those seeking a high-quality and durable sealed tact switch."
Search Keywords:
KSC251JLFS
IN STOCK:
38,000
Ships today, if you order in
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.2801
$560.200
4,000
$0.2716
$1,086.400
6,000
$0.2675
$1,605.000
8,000
$0.2635
$2,108.000
10,000
$0.2596
$2,596.000
26,000
$0.2557
$6,648.200
50,000
+
$0.2518
$12,590.000
CUSTOMERS
ALSO BOUGHT
34104
SOLIS R 22-16 COMM 22-18 MIL 4
5252-RC
Hash Choke Wirewound 125uH 20% 1KHz Ferrite 3.5A 80mOhm DCR AXL Bag
1985234
PCB terminal block - nominal current: 8 A - rated voltage (III/2): 400 V - nominal cross s...
EDM650GSCLFG
Domes
RB14-6FL
Spring Spade Terminal 14-16AWG 20.29mm 6.35mm Tin Loose Piece