help desk software
DATA SHEET

KSC441G70SHLFSPF

Littelfuse/C&K

SMT Tactile Switch - 4N - 32VDC - 50mA - Silver Contacts - Gullwing - Silicon Actuator - 5.2mm High - Lead Free - IP67

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KSC441G70SHLFSPF
Alias/AKA:
Y31CJ144KFPLFS
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Dimension:
6.2mm x 10mm x 5.214052mm
Mounting:
Surface Mount14047
Pole Throw Configuration:
SPST14050
Switch Configuration:
N.O.14058
Actuator Style:
Round Button14026
Operating Force:
4 N
Contact Rating @ Voltage:
1@32VDC A
Illumination Type:
N/R
Body Orientation:
Straight14029
Termination Style:
Gull Wing14059
Seal:
N/A
Seal Location:
N/A
SMT Tactile Switch - 4N - 32VDC - 50mA - Silver Contacts - Gullwing - Silicon Actuator - 5.2mm High - Lead Free - IP67
Search Keywords:
KSC441G70SHLFSPF
IN STOCK: 4,000
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
750
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5505
$27.525
250
$0.5216
$130.400
500
$0.4618
$230.900
750
$0.4527
$339.525
1,500
$0.4458
$668.700
2,250
$0.4392
$988.200
3,000 +
$0.4326
$1,297.800
Tools/3D Models
Product Guides