KSC441GST1LFS
Littelfuse/C&KSMT Tactile Switch - 4N - 32VDC - 50mA - Silver Contacts - Gullwing - Soft Actuator - 5.2mm High - Lead Free - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KSC441GST1LFS
Alias/AKA:
Y31C41845FPLFS
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
3.4 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
SMT Tactile Switch - 4N - 32VDC - 50mA - Silver Contacts - Gullwing - Soft Actuator - 5.2mm High - Lead Free - IP67
Search Keywords:
KSC441GST1LFS
IN STOCK:
24,000
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3500
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3539
$17.695
1,000
$0.2770
$277.000
2,500
$0.2729
$682.250
3,500
$0.2688
$940.800
7,000
$0.2648
$1,853.600
10,500
$0.2608
$2,738.400
14,000
+
$0.2568
$3,595.200