help desk software
DATA SHEET

KSC441JST2LFS

Littelfuse/C&K

SMT Tactile Switch - 4N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 5.2mm High - Lead Free - IP67

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KSC441JST2LFS
Alias/AKA:
Y31C41941FPLFS
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
3.4 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal:
N/A
Seal Location:
N/A
SMT Tactile Switch - 4N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 5.2mm High - Lead Free - IP67
Search Keywords:
KSC441JST2LFS
IN STOCK: 13,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3500
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.8752
$43.760
1,000
$0.8621
$862.100
2,500
$0.8491
$2,122.750
3,500
$0.8364
$2,927.400
7,000
$0.4428
$3,099.600
10,500
$0.3116
$3,271.800
14,000 +
$0.3054
$4,275.600
Tools/3D Models