KSC442J70SHLFS
Littelfuse/C&KSMT Tactile Switch - 4N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 5.2mm High - Lead Free - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KSC442J70SHLFS
Alias/AKA:
Y31C42441FPLFS
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Dimension:
6.2 x 6.8 x 5.2 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
5 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal:
N/A
Seal Location:
N/A
The C&K COMPONENTS part KSC442J70SHLFS is a sealed tact switch designed for Surface Mount Technology (SMT) applications. It is a highly reliable and durable switch that provides a tactile feedback when pressed. This switch is sealed, offering protection against dust and moisture, making it suitable for various indoor and outdoor electronic devices that require a reliable and responsive user interface.
Search Keywords:
KSC442J70SHLFS
IN STOCK:
405,865
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2980
$298.000
3,000
$0.2935
$880.500
5,000
$0.2891
$1,445.500
8,000
$0.2848
$2,278.400
10,000
$0.2805
$2,805.000
15,000
$0.2763
$4,144.500
25,000
$0.2722
$6,805.000
50,000
+
$0.2681
$13,405.000