KSC631JLFS
Littelfuse/C&KSMT Tactile Switch - 2.55N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 7.7mm High - Lead Free - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KSC631JLFS
RoHS:
Yes
HTS:
8536507000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
950
Package Type:
Dimension:
6.2mm x 6.8mm x 7.7 mm
Mounting:
Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.55 N
Contact Rating @ Voltage:
1@32VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal:
N/A
Seal Location:
N/A
Life Cycle:
Discontinued
SMT Tactile Switch - 2.55N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 7.7mm High - Lead Free - IP67
Search Keywords:
KSC631JLFS
This product is discontinued, but still in stock
IN STOCK:
168,054
Ships today, if you order in
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.868
$43.400
250
$0.607
$151.750
950
$0.555
$527.250
1,900
$0.541
$1,027.900
2,850
$0.527
$1,501.950
5,700
$0.524
$2,986.800
7,600
$0.521
$3,959.600
15,200
+
$0.519
$7,888.800