KSC931JLFS
Littelfuse/C-KSMT Tactile Switch - 2.25N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 7.7mm High - Lead Free - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
KSC931JLFS
Alias/AKA:
Y31A31S91FPLFS
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Package Type:
Reel
Dimension:
6.2mm x 6.8mm x 7.7 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.55 N
Contact Rating @ Voltage:
1@32VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal:
N/A
Seal Location:
N/A
SMT Tactile Switch - 2.25N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 7.7mm High - Lead Free - IP67
Search Keywords:
KSC931JLFS
IN STOCK:
13,300
Can Ship immediately
Minimum Order:
950
Multiple:
950
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
950
$0.622
$590.900
1,900
$0.618
$1,174.200
2,850
$0.601
$1,712.850
5,700
$0.580
$3,306.000
7,600
$0.577
$4,385.200
10,450
$0.574
$5,998.300
15,200
$0.571
$8,679.200
25,650
+
$0.568
$14,569.200
DOWNLOADS