KSI0V411
Littelfuse/C&KSwitch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1VA 100000Cycles 4N Bracket Mount/Through Hole Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KSI0V411
RoHS:
No
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
9.5 x 8 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
4 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1VA 100000Cycles 4N Bracket Mount/Through Hole Box
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
6,180
Ships today, if you order in
Minimum Order:
30
Quantity
Unit Price
Ext. Price
30
$2.270
$68.100
50
$1.890
$94.500
100
$1.150
$115.000
500
$0.381
$190.500
1,000
$0.363
$363.000
2,500
$0.344
$860.000
5,000
$0.270
$1,350.000
10,000
+
$0.261
$2,610.000
Product Guides