help desk software
DATA SHEET

KSL0M311LFT

Littelfuse/C&K

Sealed Tact Switch

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KSL0M311LFT
Alias/AKA:
Y33A31135FPLFT
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Dimension:
7.4 x 9 x 9.9 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.3 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
Sealed Tact Switch
Search Keywords:
KSL0M311LFT
  This product is discontinued, but still in stock
IN STOCK: 10,713
Can Ship immediately
Minimum Order:
50
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.7283
$36.415
250
$0.5698
$142.450
1,000
$0.4563
$456.300
2,500
$0.4325
$1,081.250
5,000
$0.3875
$1,937.500
7,500
$0.3816
$2,862.000
10,000
$0.3434
$3,434.000
15,000 +
$0.3382
$5,073.000
RECOMMENDED REPLACEMENT
KSL0M311LFTR
KSL0M311LFTR
VIEW PRODUCT
Tools/3D Models