KSL0M311LFTR
Littelfuse/C&KSwitch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 1000000Cycles 1.3N Thru-Hole Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KSL0M311LFTR
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Bulk
Dimension:
7.4 x 9 x 9.9 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.3 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 1000000Cycles 1.3N Thru-Hole Automotive Bulk
Search Keywords:
KSL0M311LFTR
IN STOCK:
24,375
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
625
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$1.290
$32.250
100
$1.020
$102.000
250
$0.893
$223.250
625
$0.816
$510.000
1,250
$0.791
$988.750
1,875
$0.767
$1,438.125
2,500
+
$0.756
$1,890.000
Product Guides