KSL0M411LFTR
Littelfuse/C&KSwitch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 3N Thru-Hole Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KSL0M411LFTR
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Bulk
Dimension:
7.4 x 9 x 9.9 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
3 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
The Y33R41135FPLFT with dimensions 7.4 x 9 x 9.9 mm has Surface Mount mounting with SPST Pole throw configuration ,SPST switching configuration and Standard actuator. The Y33R41135FPLFT has operating force of 3N and contact rating of 50mA@32V. This Sealed - IP40 switch has Gull Wing termination style with Top Actuated body orientation. Highly responsive with its excellent tactile feel and is long-lasting to withstand harsh environments. It has ultra-low current capabilities and is ideal for industrial, medical and automotive applications.
Search Keywords:
KSL0M411LFTR
IN STOCK:
17,218
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$0.905
$22.625
250
$0.613
$153.250
500
$0.600
$300.000
1,000
$0.591
$591.000
2,500
$0.585
$1,462.500
5,000
$0.571
$2,855.000
7,500
$0.565
$4,237.500
10,000
+
$0.558
$5,580.000
Product Guides