KSL0M412
Littelfuse/C&KSwitch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1VA 100000Cycles 3N Thru-Hole Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KSL0M412
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
6.2 x 9 x 9.9 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
3 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1VA 100000Cycles 3N Thru-Hole Automotive Bulk
This product is discontinued, but still in stock
IN STOCK:
644
Ships today, if you order in
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.5858
$29.290
500
$0.4820
$241.000
1,000
$0.4618
$461.800
2,500
$0.4376
$1,094.000
5,000
$0.4265
$2,132.500
7,500
$0.4201
$3,150.750
10,000
$0.4138
$4,138.000
15,000
+
$0.4076
$6,114.000
Product Guides