KSL1M511LFTR
Littelfuse/C&KSwitch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 7N Thru-Hole Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KSL1M511LFTR
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Bulk
Dimension:
7.4 x 9 x 9.9 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
7 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 7N Thru-Hole Automotive Bulk
Search Keywords:
KSL1M511LFTR
Possible Replacement options available. See Alternatives
IN STOCK:
1,784
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2500
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7663
$38.315
500
$0.5356
$267.800
1,000
$0.4899
$489.900
2,500
$0.4648
$1,162.000
5,000
$0.4578
$2,289.000
7,500
$0.4510
$3,382.500
10,000
+
$0.4442
$4,442.000
Product Guides