KST241J
Littelfuse/C&KSwitch Tactile N.O. SPST Round Button J-Bend 0.01A 30VDC 0.5VA 100000Cycles 3.5N SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KST241J
RoHS:
Yes
HTS:
8536509040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Dimension:
6.2 x 6.8 x 5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
3.5 N
Contact Rating @ Voltage:
0.5 A
Illumination Type:
N/A
Body Orientation:
Straight
Termination Style:
J-Lead
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
Switch Tactile N.O. SPST Round Button J-Bend 0.01A 30VDC 0.5VA 100000Cycles 3.5N SMD T/R
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
3,334
Ships today, if you order in
Product Guides