KSU213DLFG
Littelfuse/C&KSwitch Detector N.O. SPST Plunger Gull Wing 0.01A 32VDC 0.2VA SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KSU213DLFG
RoHS:
Yes
HTS:
8536509031
Supplier Standard Pack
1
Package Type:
Reel
Pole Throw Configuration:
SPST
Actuator Style:
Plunger
Total Travel:
0.65 mm
Operating Force:
1.1 N
Maximum Current Rating:
0.01 A
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Electrical Life:
N/A
Operating Temperature:
-40 to 125 °C
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Detector N.O. SPST Plunger Gull Wing 0.01A 32VDC 0.2VA SMD Automotive T/R
Search Keywords:
KSU213DLFG
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides