KSU213STLFG
Littelfuse/C&KSwitch Detector N.O. SPST Plunger Gull Wing 0.01A 32VDC 0.2VA SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KSU213STLFG
Alias/AKA:
Y49A213S1FP
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Pole Throw Configuration:
SPST
Actuator Style:
Plunger
Total Travel:
0.45 mm
Operating Force:
0.7 N
Maximum Current Rating:
0.01 A
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Electrical Life:
N/A
Operating Temperature:
-40 to 125 °C
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Detector N.O. SPST Plunger Gull Wing 0.01A 32VDC 0.2VA SMD Automotive T/R
This product is not in stock and cannot be back-ordered
Product Guides