Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KSU213WLFG
RoHS:
Yes
HTS:
8536509031
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Pole Throw Configuration:
SPST
Actuator Style:
Plunger
Total Travel:
0.65 mm
Operating Force:
1.1 N
Maximum Current Rating:
0.01 A
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Electrical Life:
N/A
Operating Temperature:
-40 to 125 °C
Body Orientation:
Straight
Life Cycle:
Discontinued
Micro Mini Surface Mount Detect Switch
Search Keywords:
KSU213WLFG
This product is discontinued, but still in stock
IN STOCK:
5,291
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Quantity
Unit Price
Ext. Price
1,000
$0.844
$844.000
2,000
$0.804
$1,608.000
4,000
$0.738
$2,952.000
8,000
+
$0.685
$5,480.000
Product Guides