KT11B1SAM
Littelfuse/C&KSwitch Tactile OFF Mom SPST Round Button Gull Wing 50VAC 50VDC 1VA 100000Cycles 3N SMD Tube/T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KT11B1SAM
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
800
Dimension:
7.57 x 6.6 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
OFF Mom
Actuator Style:
Round Button
Operating Force:
3 N
Contact Rating @ Voltage:
1@50VAC 50VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
J-Lead
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
Switch Tactile OFF Mom SPST Round Button Gull Wing 50VAC 50VDC 1VA 100000Cycles 3N SMD Tube/T/R
Search Keywords:
KT11B1SAM
This product is discontinued, but still in stock
IN STOCK:
1,484
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$5.69
$56.900
250
$5.61
$1,402.500
500
$5.52
$2,760.000
1,000
$5.44
$5,440.000
2,000
$2.87
$5,740.000
3,000
$1.97
$5,910.000
4,000
+
$1.93
$7,720.000
Product Guides