help desk software
DATA SHEET

KT11B1SAM34LFS

Littelfuse/C&K

Full SMT Top & Side Actuated Sealed Tact Switch

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KT11B1SAM34LFS
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Package Type:
Reel
Dimension:
7.57 x 6.6 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
3 N
Contact Rating @ Voltage:
1@32VAC 32VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
J-Lead
Seal:
N/A
Seal Location:
N/A
Full SMT Top & Side Actuated Sealed Tact Switch
Search Keywords:
KT11B1SAM34LFS
IN STOCK: 5,961
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
200
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.443
$3.443
10
$3.130
$31.300
50
$2.070
$103.500
100
$2.040
$204.000
200
$2.010
$402.000
400
$1.980
$792.000
600
$1.950
$1,170.000
800 +
$1.920
$1,536.000
Older Equivalent
KT11B1SAM
KT11B1SAM
VIEW PRODUCT
Tools/3D Models