KT11B2SM
Littelfuse/C&KSwitch Tactile OFF Mom SPST Round Button Gull Wing 50VAC 50VDC 1VA 100000Cycles SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KT11B2SM
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1100
Package Type:
Reel
Dimension:
6.22 x 10.01 x 5.24 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
OFF Mom
Actuator Style:
Round Button
Operating Force:
N/A
Contact Rating @ Voltage:
1@50VAC 50VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
Actuator/Terminals
Life Cycle:
Discontinued & Replaced
Switch Tactile OFF Mom SPST Round Button Gull Wing 50VAC 50VDC 1VA 100000Cycles SMD T/R
Search Keywords:
KT11B2SM
This product is discontinued, but still in stock
IN STOCK:
892
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$6.31
$63.100
250
$6.22
$1,555.000
500
$6.12
$3,060.000
1,000
$6.03
$6,030.000
1,375
$5.94
$8,167.500
2,750
$3.13
$8,607.500
4,125
$2.16
$8,910.000
5,500
+
$2.11
$11,605.000
Product Guides