KT11P3SM34LFS
Littelfuse/C&KFull SMT Top & Side Actuated Sealed Tact Switch .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KT11P3SM34LFS
Alias/AKA:
YT1053520FPLFS
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1100
Package Type:
Reel
Dimension:
7.57 x 6.6 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
3 N
Contact Rating @ Voltage:
1@32VAC 32VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
The C&K COMPONENTS KT11P3SM34LFS is a high-quality tact switch designed for use in a wide range of applications. This switch features a compact design and is fully surface-mountable, making it easy to integrate into PCB designs. With both top and side actuation options, it offers flexibility in terms of positioning and operation.One of the key features of this tact switch is its sealed construction, which ensures reliable performance even in harsh environments. It is designed to be dust-tight and resistant to moisture and other contaminants, enhancing its durability and longevity.The KT11P3SM34LFS tact switch offers a tactile feel during operation, providing users with a satisfying feedback response. This makes it ideal for use in various consumer electronic devices, including mobile phones, tablets, gaming consoles, and more.In summary, the C&K COMPONENTS KT11P3SM34LFS is a top-notch tact switch that combines reliability, flexibility, and tactile feedback. Its compact size, surface-mount design, and sealed construction make it an excellent choice for a wide range of applications, ensuring long-lasting performance even in challenging conditions.
Search Keywords:
KT11P3SM34LFS
IN STOCK:
11,534
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$2.46
$246.000
250
$2.40
$600.000
500
$2.36
$1,180.000
1,100
$2.33
$2,563.000
3,300
$2.12
$6,996.000
5,500
$2.09
$11,495.000
7,700
$2.06
$15,862.000
11,000
+
$2.03
$22,330.000
Product Guides
CUSTOMERS
ALSO BOUGHT
640456-3
03P MTA100 HDR ASSY F/L SQ STR
5520251-4
Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat3 - Through Hole Mount.
747840-4
09 MSFL PLUG RA 318 (IN,FM,BL)
3314J-1-254E
Res Cermet Trimmer 250K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J...
ERJ-6ENF1002V
Res Thick Film 0805 10K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R