KT11P4SM
Littelfuse/C&KSwitch Tactile OFF Mom SPST Round Button Gull Wing 50VAC 50VDC 1VA 100000Cycles 3N SMD Tube/T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KT11P4SM
RoHS:
No
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
N/A
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
OFF Mom
Actuator Style:
Round Button
Operating Force:
3 N
Contact Rating @ Voltage:
1@50VAC 50VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
Switch Tactile OFF Mom SPST Round Button Gull Wing 50VAC 50VDC 1VA 100000Cycles 3N SMD Tube/T/R
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
3
Ships today, if you order in
You may purchase in-stock quantity up to 3
Minimum Order:
10
Available in less than min:
3
Quantity
Unit Price
Ext. Price
1
$7.524
$7.524
10
$6.840
$68.400
25
$4.120
$103.000
100
$2.000
$200.000
250
$1.730
$432.500
2,000
$1.700
$3,400.000
5,000
$1.590
$7,950.000
10,000
+
$1.020
$10,200.000
Product Guides