Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
L102011ML04B
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Mounting:
PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Operating Temperature:
-30 to 65 °C
Termination Style:
PC Pins
Dimension:
19.3mm x 17.02mm x 10.46 mm
Miniature Slide Switch
Search Keywords:
L102011ML04B
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$4.18
$209.000
100
$3.99
$399.000
250
$3.87
$967.500
500
$3.66
$1,830.000
1,000
$3.56
$3,560.000
2,500
$3.47
$8,675.000
5,000
$3.42
$17,100.000
7,500
+
$3.37
$25,275.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides