Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
L102011SS03QE
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Mounting:
Panel Mount
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
4@125VAC 28VDC A
Contact Plating:
Silver
Operating Temperature:
-30 to 65 °C
Termination Style:
Solder
Dimension:
30.48mm x 10.6mm x 18.49 mm
Miniature Slide Switch
Search Keywords:
L102011SS03QE
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
250
$4.65
$1,162.500
500
$2.86
$1,430.000
750
$2.27
$1,702.500
1,000
+
$2.22
$2,220.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides