Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
L102121SS03B
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Mounting:
Panel Mount
Body Orientation:
Straight
Actuator Style:
Screwdriver
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Operating Temperature:
-30 to 65 °C
Termination Style:
Solder
Dimension:
30.48mm x 10.6mm x 15.06 mm
Miniature Slide Switch
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$3.26
$163.000
100
$3.22
$322.000
250
$3.02
$755.000
500
$2.40
$1,200.000
1,000
$2.30
$2,300.000
2,500
$2.02
$5,050.000
5,000
$1.99
$9,950.000
7,500
+
$1.94
$14,550.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides